



1251590010 | |
|---|---|
DigiKey Part Number | 281-5564-ND |
Manufacturer | |
Manufacturer Product Number | 1251590010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,87000 Kč | 230,87 Kč |
| 10 | 196,14600 Kč | 1 961,46 Kč |
| 25 | 183,86200 Kč | 4 596,55 Kč |
| 50 | 175,08200 Kč | 8 754,10 Kč |
| 100 | 166,72720 Kč | 16 672,72 Kč |
| 250 | 156,29444 Kč | 39 073,61 Kč |
| 500 | 148,84070 Kč | 74 420,35 Kč |
| 1 000 | 141,74503 Kč | 141 745,03 Kč |
| Unit Price without VAT: | 230,87000 Kč |
|---|---|
| Unit Price with VAT: | 279,35270 Kč |











