
1251590005 | |
|---|---|
DigiKey Part Number | 281-5563-ND |
Manufacturer | |
Manufacturer Product Number | 1251590005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 Kč | 195,62 Kč |
| 10 | 166,21800 Kč | 1 662,18 Kč |
| 25 | 155,79880 Kč | 3 894,97 Kč |
| 50 | 148,35760 Kč | 7 417,88 Kč |
| 100 | 141,27720 Kč | 14 127,72 Kč |
| 250 | 132,43576 Kč | 33 108,94 Kč |
| 500 | 126,11946 Kč | 63 059,73 Kč |
| 1 000 | 120,10682 Kč | 120 106,82 Kč |
| Unit Price without VAT: | 195,62000 Kč |
|---|---|
| Unit Price with VAT: | 236,70020 Kč |











