
1251580005 | |
|---|---|
DigiKey Part Number | 281-7663-ND |
Manufacturer | |
Manufacturer Product Number | 1251580005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,10000 Kč | 163,10 Kč |
| 10 | 138,58200 Kč | 1 385,82 Kč |
| 25 | 129,90440 Kč | 3 247,61 Kč |
| 50 | 123,70100 Kč | 6 185,05 Kč |
| 100 | 117,79570 Kč | 11 779,57 Kč |
| 250 | 110,42316 Kč | 27 605,79 Kč |
| 500 | 105,15650 Kč | 52 578,25 Kč |
| 1 000 | 100,14272 Kč | 100 142,72 Kč |
| Unit Price without VAT: | 163,10000 Kč |
|---|---|
| Unit Price with VAT: | 197,35100 Kč |



















