1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250940000

DigiKey Part Number
281-8904-ND
Manufacturer
Manufacturer Product Number
1250940000
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
0.319" (8.10mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
300 V
Current - UL
30 A
Wire Gauge
10-30 AWG
Color
Black
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
10119,64700 Kč1 196,47 Kč
25112,14600 Kč2 803,65 Kč
50106,78740 Kč5 339,37 Kč
100101,68910 Kč10 168,91 Kč
25095,32504 Kč23 831,26 Kč
50090,77730 Kč45 388,65 Kč
1 00086,44835 Kč86 448,35 Kč
2 50081,04354 Kč202 608,85 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč