1250410000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 224
Unit Price: 109,25000 Kč
Datasheet
1250410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250410000

DigiKey Part Number
281-1250410000TR-ND - Tape & Reel (TR)
281-1250410000CT-ND - Cut Tape (CT)
281-1250410000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1250410000
Description
TERM BLK 6P TOP ENTRY 3.5MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1250410000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,67000 Kč125,67 Kč
1089,21000 Kč892,10 Kč
2578,33960 Kč1 958,49 Kč
5071,62060 Kč3 581,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18062,27411 Kč11 209,34 Kč
36058,60378 Kč21 097,36 Kč
54056,82565 Kč30 685,85 Kč
90054,91688 Kč49 425,19 Kč
1 26053,83755 Kč67 835,31 Kč
1 80052,82848 Kč95 091,26 Kč
Manufacturers Standard Package
Unit Price without VAT:125,67000 Kč
Unit Price with VAT:152,06070 Kč