Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1248280005

DigiKey Part Number
281-3492-ND
Manufacturer
Manufacturer Product Number
1248280005
Description
CABLE MOD 8P8C R/A PLG-PLG 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Right, 90°
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Factory Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10169,49600 Kč1 694,96 Kč
25158,87080 Kč3 971,77 Kč
50151,28640 Kč7 564,32 Kč
100144,06520 Kč14 406,52 Kč
250135,04820 Kč33 762,05 Kč
500128,60814 Kč64 304,07 Kč
1 000122,47587 Kč122 475,87 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč
Alternate Length
CABLE MOD 8P8C R/A PLG-PLG 3.28'
In-Stock: 0
Unit Price: 232,87000 Kč
CABLE MOD 8P8C R/A PLUG-PLUG 4'
In-Stock: 0
Unit Price: 241,69000 Kč
CABLE MOD 8P8C R/A PLUG-PLUG 5'
In-Stock: 2
Unit Price: 266,46000 Kč
CABLE MOD 8P8C R/A PLG-PLG 6.56'
In-Stock: 9
Unit Price: 302,37000 Kč
CABLE MOD 8P8C R/A PLG-PLG 9.84'
In-Stock: 37
Unit Price: 364,32000 Kč