
1248230000 | |
|---|---|
DigiKey Part Number | 281-7090-ND |
Manufacturer | |
Manufacturer Product Number | 1248230000 |
Description | CH20M BUS 4.50/05 AU/500 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel, Inner 19.685" L x 0.858" W x 0.067" H (500.00mm x 21.80mm x 1.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 19.685" L x 0.858" W x 0.067" H (500.00mm x 21.80mm x 1.70mm) | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 030,09000 Kč | 2 030,09 Kč |
| 10 | 1 725,66100 Kč | 17 256,61 Kč |
| 25 | 1 617,71600 Kč | 40 442,90 Kč |
| 50 | 1 540,59100 Kč | 77 029,55 Kč |
| 100 | 1 474,29530 Kč | 147 429,53 Kč |
| Unit Price without VAT: | 2 030,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 456,40890 Kč |







