
1248220000 | |
|---|---|
DigiKey Part Number | 281-7089-ND |
Manufacturer | |
Manufacturer Product Number | 1248220000 |
Description | CH20M BUS 4.50/05 AU/250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel, Inner 9.843" L x 0.858" W x 0.067" H (250.00mm x 21.80mm x 1.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 9.843" L x 0.858" W x 0.067" H (250.00mm x 21.80mm x 1.70mm) | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 071,12000 Kč | 10 711,20 Kč |
| Unit Price without VAT: | 1 071,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,05520 Kč |







