
1248210000 | |
|---|---|
DigiKey Part Number | 281-6494-ND |
Manufacturer | |
Manufacturer Product Number | 1248210000 |
Description | CH20M BUS-PROFIL TS 35X15/750 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 29.528" L x 0.988" W x 0.528" H (750.00mm x 25.10mm x 13.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 29.528" L x 0.988" W x 0.528" H (750.00mm x 25.10mm x 13.40mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,35000 Kč | 1 284,35 Kč |
| 10 | 1 091,64900 Kč | 10 916,49 Kč |
| 25 | 1 023,33080 Kč | 25 583,27 Kč |
| 50 | 974,52800 Kč | 48 726,40 Kč |
| 100 | 928,07240 Kč | 92 807,24 Kč |
| Unit Price without VAT: | 1 284,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,06350 Kč |













