
1248180000 | |
|---|---|
DigiKey Part Number | 281-7087-ND |
Manufacturer | |
Manufacturer Product Number | 1248180000 |
Description | CH20M BUS-PROFIL TS 35X15/250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 9.843" L x 0.988" W x 0.528" H (250.00mm x 25.10mm x 13.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 9.843" L x 0.988" W x 0.528" H (250.00mm x 25.10mm x 13.40mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 709,01200 Kč | 3 545,06 Kč |
| Unit Price without VAT: | 709,01200 Kč |
|---|---|
| Unit Price with VAT: | 857,90452 Kč |




