
1248150000 | |
|---|---|
DigiKey Part Number | 281-7085-ND |
Manufacturer | |
Manufacturer Product Number | 1248150000 |
Description | CH20M BUS-PROFIL TS 35X7.5/250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 9.843" L x 0.988" W x 0.244" H (250.00mm x 25.10mm x 6.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 9.843" L x 0.988" W x 0.244" H (250.00mm x 25.10mm x 6.20mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 598,40100 Kč | 5 984,01 Kč |
| Unit Price without VAT: | 598,40100 Kč |
|---|---|
| Unit Price with VAT: | 724,06521 Kč |













