1247430000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 392,61000 Kč
Datasheet
1247430000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1247430000

DigiKey Part Number
1247430000-ND
Manufacturer
Manufacturer Product Number
1247430000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through, Isolated
Disconnect Type
Component, Removable Plug
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
690V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50266,75380 Kč13 337,69 Kč
Manufacturers Standard Package
Unit Price without VAT:266,75380 Kč
Unit Price with VAT:322,77210 Kč