



1247420000 | |
|---|---|
DigiKey Part Number | 281-3185-ND |
Manufacturer | |
Manufacturer Product Number | 1247420000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 690V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Disconnect, Feed Through, Isolated | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Component, Removable Plug | Color Beige |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 179,82700 Kč | 1 798,27 Kč |
| 25 | 159,19840 Kč | 3 979,96 Kč |
| 50 | 146,74240 Kč | 7 337,12 Kč |
| 100 | 136,66550 Kč | 13 666,55 Kč |
| 250 | 126,41720 Kč | 31 604,30 Kč |
| 500 | 120,55540 Kč | 60 277,70 Kč |
| 1 000 | 115,98266 Kč | 115 982,66 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |




