Network Switch - Managed 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1240940000

DigiKey Part Number
281-3566-ND
Manufacturer
Manufacturer Product Number
1240940000
Description
NETWORK SWITCH-MANAGED 8 PORT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 45VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 780,19000 Kč18 780,19 Kč
Manufacturers Standard Package
Unit Price without VAT:18 780,19000 Kč
Unit Price with VAT:22 724,02990 Kč