Terminal Block Connector 5 Position Isolated Black 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Isolated Black 14-26 AWG
1240780000
1240780000

1240780000

DigiKey Part Number
1240780000-ND
Manufacturer
Manufacturer Product Number
1240780000
Description
RELAY GEN PURPOSE 10A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Isolated Black 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
5
Number of Levels
3
Terminal - Width
6.4mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1502,06000 Kč502,06 Kč
10359,71700 Kč3 597,17 Kč
25321,88240 Kč8 047,06 Kč
50299,43560 Kč14 971,78 Kč
100281,50970 Kč28 150,97 Kč
250263,48040 Kč65 870,10 Kč
500253,25940 Kč126 629,70 Kč
Manufacturers Standard Package
Unit Price without VAT:502,06000 Kč
Unit Price with VAT:607,49260 Kč