1233160020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1233160020

DigiKey Part Number
1233160020-ND
Manufacturer
Manufacturer Product Number
1233160020
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Down
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,23000 Kč289,23 Kč
10245,73800 Kč2 457,38 Kč
25230,33760 Kč5 758,44 Kč
50219,34520 Kč10 967,26 Kč
100208,87700 Kč20 887,70 Kč
250195,80964 Kč48 952,41 Kč
500186,47268 Kč93 236,34 Kč
1 000177,58454 Kč177 584,54 Kč
Manufacturers Standard Package
Unit Price without VAT:289,23000 Kč
Unit Price with VAT:349,96830 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 6
Unit Price: 190,71000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 222,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 0
Unit Price: 235,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 254,71000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 348,38000 Kč