
1233160005 | |
|---|---|
DigiKey Part Number | 281-3493-ND |
Manufacturer | |
Manufacturer Product Number | 1233160005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 164,83400 Kč | 1 648,34 Kč |
| 25 | 154,50320 Kč | 3 862,58 Kč |
| 50 | 147,12460 Kč | 7 356,23 Kč |
| 100 | 140,10290 Kč | 14 010,29 Kč |
| 250 | 131,33408 Kč | 32 833,52 Kč |
| 500 | 125,06954 Kč | 62 534,77 Kč |
| 1 000 | 119,10696 Kč | 119 106,96 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |






