
1230070000 | |
|---|---|
DigiKey Part Number | 1230070000-ND |
Manufacturer | |
Manufacturer Product Number | 1230070000 |
Description | CONN TERM BLK PARTITION RAIL GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For P Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | P Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 67,38300 Kč | 673,83 Kč |
| 30 | 57,52067 Kč | 1 725,62 Kč |
| 50 | 53,75900 Kč | 2 687,95 Kč |
| 100 | 49,43770 Kč | 4 943,77 Kč |
| 250 | 44,95252 Kč | 11 238,13 Kč |
| 500 | 42,34582 Kč | 21 172,91 Kč |
| 1 000 | 40,29117 Kč | 40 291,17 Kč |
| 5 000 | 37,10212 Kč | 185 510,60 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |









