


1226600000 | |
|---|---|
DigiKey Part Number | 1226600000-ND |
Manufacturer | |
Manufacturer Product Number | 1226600000 |
Description | INSERT FEMALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 10 | 258,61100 Kč | 2 586,11 Kč |
| 25 | 242,42600 Kč | 6 060,65 Kč |
| 50 | 230,84780 Kč | 11 542,39 Kč |
| 100 | 219,83440 Kč | 21 983,44 Kč |
| 250 | 206,07940 Kč | 51 519,85 Kč |
| 500 | 196,25318 Kč | 98 126,59 Kč |
| 1 000 | 186,90005 Kč | 186 900,05 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |
















