
1226250000 | |
|---|---|
DigiKey Part Number  | 1226250000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1226250000  | 
Description  | TERM BLK 7P SIDE ENT 10.16MM PCB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 7  | |
Pitch  | 0.400" (10.16mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 65 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 6-26 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screw - Clamping Yoke, Tension Sleeve  | |
Features  | -  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 120°C  | |
Housing Material  | Thermoplastic, Wemid  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | 1.2-1.5 Nm (10.6-13.3 Lb-In)  | |
Screw Thread  | M4  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 489,08650 Kč | 9 781,73 Kč | 
| Unit Price without VAT: | 489,08650 Kč | 
|---|---|
| Unit Price with VAT: | 591,79467 Kč | 











