Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount
1222550000
1222550000

1222550000

DigiKey Part Number
281-3468-ND
Manufacturer
Manufacturer Product Number
1222550000
Description
ADAPTER USB A RCPT TO USB B RCPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-B (USB TYPE-B), Receptacle
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,10000 Kč629,10 Kč
10534,73500 Kč5 347,35 Kč
30494,84600 Kč14 845,38 Kč
50477,33920 Kč23 866,96 Kč
100454,57100 Kč45 457,10 Kč
250426,14516 Kč106 536,29 Kč
500405,83338 Kč202 916,69 Kč
Manufacturers Standard Package
Unit Price without VAT:629,10000 Kč
Unit Price with VAT:761,21100 Kč