
1221590000 | |
|---|---|
DigiKey Part Number | 1221590000-ND |
Manufacturer | |
Manufacturer Product Number | 1221590000 |
Description | FTA-C300-32DO-LD-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (4) 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (4) | |
Control Side Cable Retainer | Jackscrew Socket | |
Features | LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 8.504" (216.00mm) | |
Width | 2.559" (65.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 016,06000 Kč | 9 016,06 Kč |
| Unit Price without VAT: | 9 016,06000 Kč |
|---|---|
| Unit Price with VAT: | 10 909,43260 Kč |











