1220250000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1220250000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1220250000

DigiKey Part Number
281-4403-ND
Manufacturer
Manufacturer Product Number
1220250000
Description
RELAY SOCKET SPW 3CO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
DRH and DRW Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,13000 Kč219,13 Kč
10195,26000 Kč1 952,60 Kč
25186,46920 Kč4 661,73 Kč
50180,07020 Kč9 003,51 Kč
100173,88980 Kč17 388,98 Kč
250166,03736 Kč41 509,34 Kč
500160,32986 Kč80 164,93 Kč
1 000154,81496 Kč154 814,96 Kč
Manufacturers Standard Package
Unit Price without VAT:219,13000 Kč
Unit Price with VAT:265,14730 Kč