


1219500000 | |
|---|---|
DigiKey Part Number | 281-2372-ND |
Manufacturer | |
Manufacturer Product Number | 1219500000 |
Description | CONN BASE BOTTOM ENTRY SZ10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.984" L x 3.504" W x 1.496" H (126.60mm x 89.00mm x 38.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,49000 Kč | 1 188,49 Kč |
| 10 | 1 010,21400 Kč | 10 102,14 Kč |
| 25 | 946,99320 Kč | 23 674,83 Kč |
| 50 | 901,83060 Kč | 45 091,53 Kč |
| 100 | 858,83500 Kč | 85 883,50 Kč |
| 250 | 805,14648 Kč | 201 286,62 Kč |
| Unit Price without VAT: | 1 188,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,07290 Kč |

















