
1219480000 | |
|---|---|
DigiKey Part Number | 1219480000-ND |
Manufacturer | |
Manufacturer Product Number | 1219480000 |
Description | RELAY PWR173024L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 30 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Coil Current | 79.2 mA | |
Coil Power | 1.9W | |
Coil Resistance | 303Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,57000 Kč | 468,57 Kč |
| 10 | 417,42200 Kč | 4 174,22 Kč |
| 25 | 398,59440 Kč | 9 964,86 Kč |
| 50 | 384,91180 Kč | 19 245,59 Kč |
| 100 | 371,68830 Kč | 37 168,83 Kč |
| 250 | 354,88700 Kč | 88 721,75 Kč |
| 500 | 342,67716 Kč | 171 338,58 Kč |
| Unit Price without VAT: | 468,57000 Kč |
|---|---|
| Unit Price with VAT: | 566,96970 Kč |










