

1217800000 | |
|---|---|
DigiKey Part Number | 281-2369-ND |
Manufacturer | |
Manufacturer Product Number | 1217800000 |
Description | CONN BASE BOTTOM ENTRY SZ10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.984" L x 3.504" W x 1.496" H (126.60mm x 89.00mm x 38.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,50000 Kč | 805,50 Kč |
| 10 | 684,62000 Kč | 6 846,20 Kč |
| 25 | 641,77240 Kč | 16 044,31 Kč |
| 50 | 611,15640 Kč | 30 557,82 Kč |
| 100 | 582,01100 Kč | 58 201,10 Kč |
| 250 | 545,62352 Kč | 136 405,88 Kč |
| Unit Price without VAT: | 805,50000 Kč |
|---|---|
| Unit Price with VAT: | 974,65500 Kč |



















