




1215700000 | |
|---|---|
DigiKey Part Number | 281-5546-ND |
Manufacturer | |
Manufacturer Product Number | 1215700000 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,68000 Kč | 430,68 Kč |
| 10 | 366,08100 Kč | 3 660,81 Kč |
| 25 | 343,15720 Kč | 8 578,93 Kč |
| 50 | 326,78440 Kč | 16 339,22 Kč |
| 100 | 311,19480 Kč | 31 119,48 Kč |
| 250 | 291,72944 Kč | 72 932,36 Kč |
| 500 | 277,82380 Kč | 138 911,90 Kč |
| Unit Price without VAT: | 430,68000 Kč |
|---|---|
| Unit Price with VAT: | 521,12280 Kč |

























