1212400000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1212400000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1212400000

DigiKey Part Number
281-2276-ND
Manufacturer
Manufacturer Product Number
1212400000
Description
CONN BASE BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
8
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
5.630" L x 1.850" W x 1.152" H (143.00mm x 47.00mm x 29.25mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,15000 Kč500,15 Kč
10425,04200 Kč4 250,42 Kč
25398,42600 Kč9 960,65 Kč
50379,40940 Kč18 970,47 Kč
100361,31060 Kč36 131,06 Kč
250338,71220 Kč84 678,05 Kč
500322,56936 Kč161 284,68 Kč
Manufacturers Standard Package
Unit Price without VAT:500,15000 Kč
Unit Price with VAT:605,18150 Kč