Male Insert without Contacts 24+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 24+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1211500000

DigiKey Part Number
1211500000-ND
Manufacturer
Manufacturer Product Number
1211500000
Description
INSERT MALE 24POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 24+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
8
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
HE
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,55000 Kč359,55 Kč
10305,53300 Kč3 055,33 Kč
25286,40440 Kč7 160,11 Kč
50272,73160 Kč13 636,58 Kč
100259,71980 Kč25 971,98 Kč
250243,47212 Kč60 868,03 Kč
500231,86394 Kč115 931,97 Kč
Manufacturers Standard Package
Unit Price without VAT:359,55000 Kč
Unit Price with VAT:435,05550 Kč