

1209700000 | |
|---|---|
DigiKey Part Number | 281-2342-ND |
Manufacturer | |
Manufacturer Product Number | 1209700000 |
Description | CONN BASE BOTTOM ENTRY SZ6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.528" L x 1.850" W x 1.142" H (115.00mm x 47.00mm x 29.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,21000 Kč | 492,21 Kč |
| 10 | 418,35000 Kč | 4 183,50 Kč |
| 25 | 392,15400 Kč | 9 803,85 Kč |
| 50 | 373,44020 Kč | 18 672,01 Kč |
| 100 | 355,62640 Kč | 35 562,64 Kč |
| 250 | 333,38664 Kč | 83 346,66 Kč |
| 500 | 317,49502 Kč | 158 747,51 Kč |
| Unit Price without VAT: | 492,21000 Kč |
|---|---|
| Unit Price with VAT: | 595,57410 Kč |
























