Female Insert without Contacts 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 16+Ground Position Crimp
1208000000
1208000000
Keystone Quick-Fit Terminals | Digi-Key Daily

1208000000

DigiKey Part Number
281-5544-ND
Manufacturer
Manufacturer Product Number
1208000000
Description
INSERT FEMALE 16POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 16+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
16+Ground
Size
6
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
HE
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,59000 Kč319,59 Kč
10271,65100 Kč2 716,51 Kč
25254,64680 Kč6 366,17 Kč
50242,48920 Kč12 124,46 Kč
100230,91710 Kč23 091,71 Kč
250216,47092 Kč54 117,73 Kč
500206,15080 Kč103 075,40 Kč
1 000196,32479 Kč196 324,79 Kč
Manufacturers Standard Package
Unit Price without VAT:319,59000 Kč
Unit Price with VAT:386,70390 Kč