Female Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16+Ground Position Screw
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1207700000

DigiKey Part Number
281-2260-ND
Manufacturer
Manufacturer Product Number
1207700000
Description
INSERT FEMALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC), Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Factory Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,71000 Kč431,71 Kč
10366,91100 Kč3 669,11 Kč
25343,94040 Kč8 598,51 Kč
50327,52720 Kč16 376,36 Kč
100311,90230 Kč31 190,23 Kč
250292,39244 Kč73 098,11 Kč
500278,45262 Kč139 226,31 Kč
Manufacturers Standard Package
Unit Price without VAT:431,71000 Kč
Unit Price with VAT:522,36910 Kč