


1204400000 | |
|---|---|
DigiKey Part Number | 1204400000-ND |
Manufacturer | |
Manufacturer Product Number | 1204400000 |
Description | INSERT FEMALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 4 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,91000 Kč | 270,91 Kč |
| 10 | 230,14000 Kč | 2 301,40 Kč |
| 25 | 215,72920 Kč | 5 393,23 Kč |
| 50 | 205,43080 Kč | 10 271,54 Kč |
| 100 | 195,62670 Kč | 19 562,67 Kč |
| 250 | 183,38660 Kč | 45 846,65 Kč |
| 500 | 174,64146 Kč | 87 320,73 Kč |
| 1 000 | 166,31656 Kč | 166 316,56 Kč |
| Unit Price without VAT: | 270,91000 Kč |
|---|---|
| Unit Price with VAT: | 327,80110 Kč |
















