1630100001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203960000

DigiKey Part Number
1203960000-ND
Manufacturer
Manufacturer Product Number
1203960000
Description
TOOL HAND CRIMPER 14-26AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Circular Contacts
Wire Gauge or Range - AWG
14-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 284,36000 Kč27 284,36 Kč
525 293,73000 Kč126 468,65 Kč
Manufacturers Standard Package
Unit Price without VAT:27 284,36000 Kč
Unit Price with VAT:33 014,07560 Kč