
1203840000 | |
|---|---|
DigiKey Part Number | 1203840000-ND |
Manufacturer | |
Manufacturer Product Number | 1203840000 |
Description | TOOL HAND CRIMPER 12-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Circular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Last Time Buy | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 587,56000 Kč | 33 587,56 Kč |
| 5 | 31 137,55600 Kč | 155 687,78 Kč |
| Unit Price without VAT: | 33 587,56000 Kč |
|---|---|
| Unit Price with VAT: | 40 640,94760 Kč |















