


1202500000 | |
|---|---|
DigiKey Part Number | 281-4392-ND |
Manufacturer | |
Manufacturer Product Number | 1202500000 |
Description | CONN BASE BOTTOM ENTRY SZ3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.228" L x 1.850" W x 1.144" H (82.00mm x 47.00mm x 29.05mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,45000 Kč | 620,45 Kč |
| 10 | 527,29000 Kč | 5 272,90 Kč |
| 25 | 494,26720 Kč | 12 356,68 Kč |
| 50 | 470,68780 Kč | 23 534,39 Kč |
| 100 | 448,23680 Kč | 44 823,68 Kč |
| 250 | 420,20664 Kč | 105 051,66 Kč |
| 500 | 400,17868 Kč | 200 089,34 Kč |
| Unit Price without VAT: | 620,45000 Kč |
|---|---|
| Unit Price with VAT: | 750,74450 Kč |




























