
1201300000 | |
|---|---|
DigiKey Part Number | 281-4391-ND |
Manufacturer | |
Manufacturer Product Number | 1201300000 |
Description | CONTACT H.D. CRIMP SOCKET 100/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,46000 Kč | 935,46 Kč |
| 10 | 795,11000 Kč | 7 951,10 Kč |
| 25 | 745,34520 Kč | 18 633,63 Kč |
| 50 | 709,79540 Kč | 35 489,77 Kč |
| 100 | 675,95080 Kč | 67 595,08 Kč |
| 300 | 631,25237 Kč | 189 375,71 Kč |
| Unit Price without VAT: | 935,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,90660 Kč |



















