1201270200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 12
Unit Price: 52,01000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201270200

DigiKey Part Number
281-6477-ND
Manufacturer
Manufacturer Product Number
1201270200
Description
CABLE MOD 8P8C PLUG-PLUG 65.62'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Pink
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 311,20000 Kč1 311,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 311,20000 Kč
Unit Price with VAT:1 586,55200 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 65.62'
In-Stock: 1
Unit Price: 1 180,69000 Kč
CABLE MOD 8P8C PLUG-PLUG 65.62'
In-Stock: 12
Unit Price: 1 267,63000 Kč
CABLE MOD 8P8C PLUG-PLUG 65.62'
In-Stock: 0
Unit Price: 1 311,20000 Kč
CABLE MOD 8P8C PLUG-PLUG 65.62'
In-Stock: 3
Unit Price: 1 352,67000 Kč
CABLE MOD 8P8C PLUG-PLUG 65.62'
In-Stock: 0
Unit Price: 1 352,67000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.66'
In-Stock: 0
Unit Price: 163,14000 Kč
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 1
Unit Price: 159,77000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 13
Unit Price: 214,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 247,55000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 246,29000 Kč