Parametric Equivalent

1201270030 | |
|---|---|
DigiKey Part Number | 1201270030-ND |
Manufacturer | |
Manufacturer Product Number | 1201270030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Pink |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLPN-10F-CAT6A-PATCH | StarTech.com | 28 | 5214-NLPN-10F-CAT6A-PATCH-ND | 470,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,41000 Kč | 349,41 Kč |
| Unit Price without VAT: | 349,41000 Kč |
|---|---|
| Unit Price with VAT: | 422,78610 Kč |












