
1201270020 | |
|---|---|
DigiKey Part Number | 1201270020-ND |
Manufacturer | |
Manufacturer Product Number | 1201270020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Pink |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 10 | 250,71600 Kč | 2 507,16 Kč |
| 25 | 235,00960 Kč | 5 875,24 Kč |
| 50 | 223,79240 Kč | 11 189,62 Kč |
| 100 | 213,11290 Kč | 21 311,29 Kč |
| 250 | 199,78084 Kč | 49 945,21 Kč |
| 500 | 190,25448 Kč | 95 127,24 Kč |
| 1 000 | 181,18544 Kč | 181 185,44 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |











