Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201270010

DigiKey Part Number
1201270010-ND
Manufacturer
Manufacturer Product Number
1201270010
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Pink
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
10191,14500 Kč1 911,45 Kč
25179,17160 Kč4 479,29 Kč
50170,61720 Kč8 530,86 Kč
100162,47200 Kč16 247,20 Kč
250152,30520 Kč38 076,30 Kč
500145,04200 Kč72 521,00 Kč
1 000138,12799 Kč138 127,99 Kč
Manufacturers Standard Package
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 4
Unit Price: 232,45000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 77
Unit Price: 224,89000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 224,89000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1
Unit Price: 232,45000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 137
Unit Price: 232,45000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.66'
In-Stock: 0
Unit Price: 167,35000 Kč
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 1
Unit Price: 191,50000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 253,66000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 295,02000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 349,41000 Kč