New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201213500

DigiKey Part Number
281-1201213500-ND
Manufacturer
Manufacturer Product Number
1201213500
Description
SAIL-M8GRJ45-4S35UIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
98.43' (30.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 046,57000 Kč3 046,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 046,57000 Kč
Unit Price with VAT:3 686,34970 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEE