


1201200000 | |
|---|---|
DigiKey Part Number | 1201200000-ND |
Manufacturer | |
Manufacturer Product Number | 1201200000 |
Description | CONTACT H.D. CRIMP SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,21200 Kč | 280,30 Kč |
| 50 | 10,67380 Kč | 533,69 Kč |
| 100 | 10,16080 Kč | 1 016,08 Kč |
| 300 | 9,40237 Kč | 2 820,71 Kč |
| 500 | 9,06922 Kč | 4 534,61 Kč |
| 1 000 | 8,63605 Kč | 8 636,05 Kč |
| 2 500 | 8,09527 Kč | 20 238,17 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


















