
1201020000 | |
|---|---|
DigiKey Part Number  | 1201020000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1201020000  | 
Description  | BOX S STL 38.58"L X 29.13"W  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Box Metal, Stainless Steel Unpainted Cover Included 38.583" L x 29.134" W (980.00mm x 740.00mm) X 7.874" (200.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Container Type  | Box  | |
Size / Dimension  | 38.583" L x 29.134" W (980.00mm x 740.00mm)  | |
Height  | 7.874" (200.00mm)  | |
Area (L x W)  | 1124in² (7252cm²)  | |
Design  | Cover Included  | |
Material  | ||
Color  | Unpainted  | |
Thickness  | 0.059" (1.50mm)  | |
Features  | Mounting Flange, Sealed, Wall Mount  | |
Ratings  | ||
Material Flammability Rating  | -  | |
Shipping Info  | Drop shipped from the Manufacturer's Warehouse  | |
Weight  | 80 lbs (36.3 kg)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 91 008,36000 Kč | 91 008,36 Kč | 
| Unit Price without VAT: | 91 008,36000 Kč | 
|---|---|
| Unit Price with VAT: | 110 120,11560 Kč | 


