Female Insert without Contacts 6+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 6+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1201000000

DigiKey Part Number
1201000000-ND
Manufacturer
Manufacturer Product Number
1201000000
Description
INSERT FEMALE 6POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 6+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
6+Ground
Size
3
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
24A
Contact Type
HE
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,32000 Kč242,32 Kč
10206,01100 Kč2 060,11 Kč
25193,09760 Kč4 827,44 Kč
50183,87940 Kč9 193,97 Kč
100175,10440 Kč17 510,44 Kč
250164,14724 Kč41 036,81 Kč
500156,31962 Kč78 159,81 Kč
1 000148,86784 Kč148 867,84 Kč
Manufacturers Standard Package
Unit Price without VAT:242,32000 Kč
Unit Price with VAT:293,20720 Kč

Other Suppliers on DigiKey

40In Stock
Ships from WEC