Similar

1200720000 | |
|---|---|
DigiKey Part Number | 1200720000-ND |
Manufacturer | |
Manufacturer Product Number | 1200720000 |
Description | BOX S STL 24.41"L X 17.72"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 24.409" L x 17.717" W (620.00mm x 450.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.409" L x 17.717" W (620.00mm x 450.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 432in² (2787cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 222,27000 Kč | 48 222,27 Kč |
| Unit Price without VAT: | 48 222,27000 Kč |
|---|---|
| Unit Price with VAT: | 58 348,94670 Kč |









