
1200500000 | |
|---|---|
DigiKey Part Number | 281-4388-ND |
Manufacturer | |
Manufacturer Product Number | 1200500000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,55000 Kč | 905,55 Kč |
| 10 | 769,61000 Kč | 7 696,10 Kč |
| 25 | 721,43360 Kč | 18 035,84 Kč |
| 50 | 687,02180 Kč | 34 351,09 Kč |
| 100 | 654,26210 Kč | 65 426,21 Kč |
| 300 | 605,52900 Kč | 181 658,70 Kč |
| Unit Price without VAT: | 905,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,71550 Kč |


















