




1200200000 | |
|---|---|
DigiKey Part Number | 281-2243-ND |
Manufacturer | |
Manufacturer Product Number | 1200200000 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 24A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,88000 Kč | 274,88 Kč |
| 10 | 233,58200 Kč | 2 335,82 Kč |
| 25 | 218,95760 Kč | 5 473,94 Kč |
| 50 | 208,50080 Kč | 10 425,04 Kč |
| 100 | 198,55270 Kč | 19 855,27 Kč |
| 250 | 186,12948 Kč | 46 532,37 Kč |
| 500 | 177,25382 Kč | 88 626,91 Kč |
| 1 000 | 168,80421 Kč | 168 804,21 Kč |
| Unit Price without VAT: | 274,88000 Kč |
|---|---|
| Unit Price with VAT: | 332,60480 Kč |
















