
| 1199940000 | |
|---|---|
| DigiKey Part Number | 1199940000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1199940000 | 
| Description | BOX S STL 10.24"L X 10.24"W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 10.236" L x 10.236" W (260.00mm x 260.00mm) X 5.906" (150.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 10.236" L x 10.236" W (260.00mm x 260.00mm) | |
| Height | 5.906" (150.00mm) | |
| Area (L x W) | 105in² (677cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Unpainted | |
| Thickness | 0.059" (1.50mm) | |
| Features | Mounting Flange, Sealed, Wall Mount | |
| Ratings | ||
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 15 lbs (6.8 kg) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25 401,98000 Kč | 25 401,98 Kč | 
| Unit Price without VAT: | 25 401,98000 Kč | 
|---|---|
| Unit Price with VAT: | 30 736,39580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic