
| 1195800000 | |
|---|---|
| DigiKey Part Number | 281-1195800000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1195800000 | 
| Description | ENCLOSURE S STL 12.05"LX12.05"W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 12.047" L x 12.047" W (306.00mm x 306.00mm) X 5.905" (149.99mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 12.047" L x 12.047" W (306.00mm x 306.00mm) | |
| Height | 5.905" (149.99mm) | |
| Area (L x W) | 145.1in² (936.3cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Gray | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15 459,90000 Kč | 15 459,90 Kč | 
| Unit Price without VAT: | 15 459,90000 Kč | 
|---|---|
| Unit Price with VAT: | 18 706,47900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic